NRVBA340T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 70.436
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.329
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.593
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 174.336
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.340
Unit Price: 0,56000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38434 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.751
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.947
Unit Price: 0,66000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.459
Unit Price: 0,51000 €

Similar


Taiwan Semiconductor Corporation
In Stock: 22.505
Unit Price: 0,46000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.460
Unit Price: 0,41000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.705
Unit Price: 0,42000 €
Datasheet
Diode 40 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA340T3G

DigiKey Part Number
NRVBA340T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBA340T3G
Description
DIODE SCHOTTKY 40V 3A SMA
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA340T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes