
NRVBA320NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA320NT3GTR-ND - Tape & Reel (TR) 488-NRVBA320NT3GCT-ND - Cut Tape (CT) 488-NRVBA320NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA320NT3G |
Description | DIODE SCHOTTKY 20V 3A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA320NT3G Models |
Category | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,27320 € | 27,32 € |
| 500 | 0,20806 € | 104,03 € |
| 1.000 | 0,18705 € | 187,05 € |
| 2.000 | 0,16937 € | 338,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13908 € | 695,40 € |
| 10.000 | 0,12812 € | 1.281,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


