
NRVBA140NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA140NT3GTR-ND - Tape & Reel (TR) 488-NRVBA140NT3GCT-ND - Cut Tape (CT) 488-NRVBA140NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA140NT3G |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA140NT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15658 € | 78,29 € |
| 1.000 | 0,13612 € | 136,12 € |
| 2.000 | 0,12649 € | 252,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11079 € | 553,95 € |
| 10.000 | 0,08637 € | 863,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



