NRVBA130LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.832
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 34.844
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.329
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.592
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 95.078
Unit Price: 0,25000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.477
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.500
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10595 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.343
Unit Price: 0,40000 €
Datasheet
Diode 30 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA130LT3G

DigiKey Part Number
NRVBA130LT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBA130LT3G
Description
DIODE SCHOTTKY 30V 1A SMA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA130LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes