Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB440MFST1G

DigiKey Part Number
488-NRVB440MFST1GTR-ND - Tape & Reel (TR)
488-NRVB440MFST1GCT-ND - Cut Tape (CT)
488-NRVB440MFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB440MFST1G
Description
DIODE SCHOTTKY 40V 4A 5DFN
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43500 €4,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43500 €4,35 €
1000,28080 €28,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €