Similar

NRVB130T3G | |
|---|---|
DigiKey Part Number | NRVB130T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVB130T3G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB130T3G Models |
Category | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB130LSFT1G | onsemi | 13.749 | NRVB130LSFT1GOSCT-ND | 0,58000 € | Similar |
| SL03-GS18 | Vishay General Semiconductor - Diodes Division | 40.410 | 112-SL03-GS18CT-ND | 0,68000 € | Similar |



