MFR Recommended
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB120VLSFT1G | onsemi | 2.853 | NRVB120VLSFT1GOSCT-ND | 0,70000 € | MFR Recommended |
| MBR1020VL-AU_R1_000A1 | Panjit International Inc. | 2.250 | 3757-MBR1020VL-AU_R1_000A1CT-ND | 0,27000 € | Similar |
| PMEG2010BER,115 | Nexperia USA Inc. | 4 | 1727-5191-1-ND | 0,34000 € | Similar |
| PMEG2010ER,115 | Nexperia USA Inc. | 18.109 | 1727-5192-1-ND | 0,34000 € | Similar |
| SL02-GS08 | Vishay General Semiconductor - Diodes Division | 28.977 | SL02-GS08CT-ND | 0,60000 € | Similar |





