Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB0540HT1G

DigiKey Part Number
488-NRVB0540HT1G-ND
Manufacturer
Manufacturer Product Number
NRVB0540HT1G
Description
DIODE SCHOTTKY 40V 500MA SOD123
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Packaging
Bulk
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.