NRVB0530T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.028
Unit Price: 0,30000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.081
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.151
Unit Price: 0,56000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.366
Unit Price: 0,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.167
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.175
Unit Price: 0,16000 €
Datasheet
Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB0530T3G

DigiKey Part Number
NRVB0530T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVB0530T3G
Description
DIODE SCHOTTKY 30V 500MA SOD123
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NRVB0530T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.600 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

39.600In Stock
Ships from Flip Electronics