
NRTS860PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS860PFST3GTR-ND - Tape & Reel (TR) 488-NRTS860PFST3GCT-ND - Cut Tape (CT) 488-NRTS860PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS860PFST3G |
Description | DIODE SCHOTTKY 60V 8A TO2773 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRTS860PFST3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 870pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277-3 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V8PM6-M3/H | Vishay General Semiconductor - Diodes Division | 6 | V8PM6-M3/HCT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82100 € | 8,21 € |
| 100 | 0,54490 € | 54,49 € |
| 500 | 0,42620 € | 213,10 € |
| 1.000 | 0,38800 € | 388,00 € |
| 2.000 | 0,35587 € | 711,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29731 € | 1.486,55 € |
| 10.000 | 0,27749 € | 2.774,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

