
NRTS6100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS6100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS6100PFST3GCT-ND - Cut Tape (CT) 488-NRTS6100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS6100PFST3G |
Description | DIODE SCHOTTKY 100V 6A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 827pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,54760 € | 54,76 € |
| 500 | 0,42822 € | 214,11 € |
| 1.000 | 0,38978 € | 389,78 € |
| 2.000 | 0,35746 € | 714,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29858 € | 1.492,90 € |
| 10.000 | 0,27857 € | 2.785,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

