
NRTS3060MFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS3060MFST3GTR-ND - Tape & Reel (TR) 488-NRTS3060MFST3GCT-ND - Cut Tape (CT) 488-NRTS3060MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS3060MFST3G |
Description | DIODE SCHOTTKY 60V 30A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 3140pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,14900 € | 11,49 € |
| 100 | 0,85060 € | 85,06 € |
| 500 | 0,67920 € | 339,60 € |
| 1.000 | 0,65650 € | 656,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53636 € | 2.681,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

