Direct

NP3500SCG | |
|---|---|
DigiKey Part Number | NP3500SCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP3500SCG |
Description | THYRISTOR 320V 100A DO-214AA |
Customer Reference | |
Detailed Description | 320V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Hold (Ih) 150 mA |
Manufacturer onsemi | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 71pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 400V | Package / Case DO-214AA, SMB |
Voltage - Off State 320V | Supplier Device Package SMB |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3500SCLRP | Littelfuse Inc. | 2.350 | P3500SCLRPCT-ND | 1,58000 € | Direct |


