
NP3100SEMCT3G | |
|---|---|
DigiKey Part Number | NP3100SEMCT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP3100SEMCT3G |
Description | THYRISTOR 275V DO-214AA |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |

