Direct

NP1800SCMCT3G | |
|---|---|
DigiKey Part Number | NP1800SCMCT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP1800SCMCT3G |
Description | THYRISTOR 170V 400A DO-214AA |
Customer Reference | |
Detailed Description | 170V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP1800SCMCT3G Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer onsemi | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 33pF |
Voltage - Breakover 220V | Mounting Type Surface Mount |
Voltage - Off State 170V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1800SCLRP | Littelfuse Inc. | 707 | P1800SCLRPCT-ND | 1,57000 € | Direct |


