Direct
Similar
Similar
Similar
Similar

NP0900SCMCT3G | |
|---|---|
DigiKey Part Number | NP0900SCMCT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP0900SCMCT3G |
Description | THYRISTOR 75V 400A DO-214AA |
Customer Reference | |
Detailed Description | 75V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP0900SCMCT3G Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer onsemi | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 33pF |
Voltage - Breakover 98V | Mounting Type Surface Mount |
Voltage - Off State 75V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0900SCLRP | Littelfuse Inc. | 0 | P0900SCLRPCT-ND | 1,58000 € | Direct |
| P0900SCMCLRP | Littelfuse Inc. | 1.142 | P0900SCMCLRPCT-ND | 1,61000 € | Similar |
| P0902SBLRP | Littelfuse Inc. | 1.847 | P0902SBLRPCT-ND | 1,57000 € | Similar |
| TB0900M-13 | Diodes Incorporated | 6.000 | 981-TB0900M-13-CHP | 0,32126 € | Similar |
| TISP4095M3BJR-S | Bourns Inc. | 0 | TISP4095M3BJR-S-ND | 0,26386 € | Similar |




