
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |

