163- ILGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX5SN5000B-LTI

DigiKey Part Number
5556-NOIX5SN5000B-LTI-ND
Manufacturer
Manufacturer Product Number
NOIX5SN5000B-LTI
Description
XGS5MP 4PORT MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
2592H x 2048V
Frames per Second
43.0
Voltage - Supply
-
Package / Case
163-BCLGA
Supplier Device Package
163-ILGA (16x16)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
190,83000 €90,83 €
586,40200 €432,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,83000 €
Unit Price with VAT:108,08770 €