
NOIX5SE5000B-LTI1 | |
|---|---|
DigiKey Part Number | 5556-NOIX5SE5000B-LTI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIX5SE5000B-LTI1 |
Description | XGS5MP 4PORT COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 43.0 | |
Voltage - Supply | - | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-ILGA (16x16) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 100,74500 € | 402,98 € |
| Unit Price without VAT: | 100,74500 € |
|---|---|
| Unit Price with VAT: | 119,88655 € |

