
NOIX5SE5000B-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX5SE5000B-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX5SE5000B-LTI |
Description | XGS5MP 4PORT COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16) |
Datasheet | Datasheet |
Category | Active Pixel Array 2592H x 2048V |
Manufacturer onsemi | Frames per Second 43.0 |
Packaging Tray | Package / Case 163-BCLGA |
Part Status Active | Supplier Device Package 163-ILGA (16x16) |
Type CMOS | Base Product Number |
Pixel Size 3.2µm x 3.2µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,85000 € | 152,85 € |
| 5 | 142,74600 € | 713,73 € |
| 10 | 138,97700 € | 1.389,77 € |
| 25 | 134,46680 € | 3.361,67 € |
| Unit Price without VAT: | 152,85000 € |
|---|---|
| Unit Price with VAT: | 181,89150 € |

