
NOIX4SN5000B-LTI1 | |
|---|---|
DigiKey Part Number | 5556-NOIX4SN5000B-LTI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIX4SN5000B-LTI1 |
Description | XGS5MP 16PORT MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 132.0 | |
Voltage - Supply | - | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-ILGA (16x16) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,65000 € | 189,65 € |
| 8 | 174,33875 € | 1.394,71 € |
| 12 | 171,78500 € | 2.061,42 € |
| 28 | 166,84607 € | 4.671,69 € |
| 52 | 163,54846 € | 8.504,52 € |
| Unit Price without VAT: | 189,65000 € |
|---|---|
| Unit Price with VAT: | 225,68350 € |

