
NOIX3SN012KB-LTI1 | |
|---|---|
DigiKey Part Number | 5556-NOIX3SN012KB-LTI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIX3SN012KB-LTI1 |
Description | IC IMAGE SENS 12MP MONO 163CLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9) |
Datasheet | Datasheet |
Category | Frames per Second 90.0 |
Manufacturer onsemi | Voltage - Supply 1.1V ~ 1.3V |
Packaging Tray | Package / Case 163-BCLGA |
Part Status Active | Supplier Device Package 163-CLGA (20.88x19.9) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Pixel Size 3.2µm x 3.2µm | Base Product Number |
Active Pixel Array 4096H x 3072V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| 8 | 238,26375 € | 1.906,11 € |
| 12 | 234,94250 € | 2.819,31 € |
| 28 | 228,51607 € | 6.398,45 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

