
NOIX3SE012KB-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX3SE012KB-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX3SE012KB-LTI |
Description | IC IMAGE SENS 12MP COLOR 163CLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9) |
Datasheet | Datasheet |
Category | Frames per Second 90.0 |
Manufacturer onsemi | Voltage - Supply 1.1V ~ 1.3V |
Packaging Tray | Package / Case 163-BCLGA |
Part Status Active | Supplier Device Package 163-CLGA (20.88x19.9) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Pixel Size 3.2µm x 3.2µm | Base Product Number |
Active Pixel Array 4096H x 3072V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,39000 € | 290,39 € |
| 5 | 272,85400 € | 1.364,27 € |
| 10 | 266,31400 € | 2.663,14 € |
| 25 | 258,48600 € | 6.462,15 € |
| Unit Price without VAT: | 290,39000 € |
|---|---|
| Unit Price with VAT: | 345,56410 € |

