
NOIX2SE8000B-LTI1 | |
|---|---|
DigiKey Part Number | 5556-NOIX2SE8000B-LTI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIX2SE8000B-LTI1 |
Description | IC IMAGE SENS 8MP COLOR 163CLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 2160V 3.2µm x 3.2µm 163-CLGA (20.88x19.9) |
Datasheet | Datasheet |
Category | Frames per Second 128.0 |
Manufacturer onsemi | Voltage - Supply 1.1V ~ 1.3V |
Packaging Tray | Package / Case 163-BCLGA |
Part Status Active | Supplier Device Package 163-CLGA (20.88x19.9) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Pixel Size 3.2µm x 3.2µm | Base Product Number |
Active Pixel Array 4096H x 2160V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 268,20750 € | 1.072,83 € |
| Unit Price without VAT: | 268,20750 € |
|---|---|
| Unit Price with VAT: | 319,16693 € |

