CMOS Image Sensor 4096H x 2160V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX2SE8000B-LTI

DigiKey Part Number
5556-NOIX2SE8000B-LTI-ND
Manufacturer
Manufacturer Product Number
NOIX2SE8000B-LTI
Description
IC IMAGE SENS 8MP COLOR 163CLGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 2160V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
4096H x 2160V
Frames per Second
128.0
Voltage - Supply
1.1V ~ 1.3V
Package / Case
163-BCLGA
Supplier Device Package
163-CLGA (20.88x19.9)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1339,52000 €339,52 €
5319,45200 €1.597,26 €
10311,96500 €3.119,65 €
25302,99800 €7.574,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:339,52000 €
Unit Price with VAT:404,02880 €

Other Suppliers on DigiKey

17In Stock
Ships from Rochester Electronics, LLC