


NOIX2SE016KB-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX2SE016KB-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX2SE016KB-LTI |
Description | XGS16MP 12PORT COLORCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4000H x 4000V 3.2µm x 3.2µm 163-ILGA (21.5x19.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 4000H x 4000V | |
Frames per Second | 42.0 | |
Voltage - Supply | - | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-ILGA (21.5x19.5) | |
Operating Temperature | - | |
Base Product Number |
| Tray: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,08000 € | 527,08 € |
| 5 | 497,88600 € | 2.489,43 € |
| 10 | 486,98800 € | 4.869,88 € |
| Unit Price without VAT: | 527,08000 € |
|---|---|
| Unit Price with VAT: | 627,22520 € |

