CMOS Image Sensor 6580H x 4935V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX1SE032KB-GTI

DigiKey Part Number
5556-NOIX1SE032KB-GTI-ND
Manufacturer
Manufacturer Product Number
NOIX1SE032KB-GTI
Description
XGS32MP 24PORT COLOR 10DEG CRA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 6580H x 4935V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
6580H x 4935V
Frames per Second
35.0
Voltage - Supply
-
Package / Case
251-CPGA
Supplier Device Package
251-CPGA (44.4x37.25)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:4
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12.123,20000 €2.123,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.123,20000 €
Unit Price with VAT:2.526,60800 €