


NOIX1SE016KB-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX1SE016KB-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX1SE016KB-LTI |
Description | XGS16M 24PORT COLOR_CRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4000H x 4000V 3.2µm x 3.2µm 163-ILGA (21.5x19.5) |
Datasheet | Datasheet |
Category | Active Pixel Array 4000H x 4000V |
Manufacturer onsemi | Frames per Second 65.0 |
Packaging Tray | Package / Case 163-BCLGA |
Part Status Active | Supplier Device Package 163-ILGA (21.5x19.5) |
Type CMOS | Base Product Number |
Pixel Size 3.2µm x 3.2µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,98000 € | 646,98 € |
| 5 | 612,24600 € | 3.061,23 € |
| 10 | 599,28300 € | 5.992,83 € |
| Unit Price without VAT: | 646,98000 € |
|---|---|
| Unit Price with VAT: | 769,90620 € |

