
NOIX1SE012KBLFB-GEVB | |
|---|---|
DigiKey Part Number | 488-NOIX1SE012KBLFB-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NOIX1SE012KBLFB-GEVB |
Description | XGS 12000 RGB FBD HB |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | XGS 12000 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface HiSPi |
Manufacturer onsemi | Sensitivity 90fps |
Packaging Box | Voltage - Supply 1.1V ~ 1.3V |
Part Status Active | Embedded No |
Sensor Type Image Sensor | Contents Board(s) |
Sensing Range 12.6 Megapixel | Utilized IC / Part XGS 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,75000 € | 850,75 € |
| Unit Price without VAT: | 850,75000 € |
|---|---|
| Unit Price with VAT: | 1.012,39250 € |

