
NOIX1SE012KB-LTI1 | |
|---|---|
DigiKey Part Number | 5556-NOIX1SE012KB-LTI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIX1SE012KB-LTI1 |
Description | XGS12MP, 24PORT, COLOR 0D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 4096H x 3072V | |
Frames per Second | 90.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 2.7V ~ 2.9V | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-CLGA (20.88x19.9) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,73000 € | 369,73 € |
| 8 | 342,61000 € | 2.740,88 € |
| 12 | 338,08500 € | 4.057,02 € |
| Unit Price without VAT: | 369,73000 € |
|---|---|
| Unit Price with VAT: | 439,97870 € |

