



NOIX0SN045KBGFB-GEVB | |
|---|---|
DigiKey Part Number | 488-NOIX0SN045KBGFB-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NOIX0SN045KBGFB-GEVB |
Description | XGS 45000 MONO PGA251 FBD HB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | XGS45000 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer onsemi | Sensitivity 60fps |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part XGS45000 |
Sensing Range 45 Megapixel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,30000 € | 669,30 € |
| Unit Price without VAT: | 669,30000 € |
|---|---|
| Unit Price with VAT: | 796,46700 € |

