
NOIX0SE020KB-GTI | |
|---|---|
DigiKey Part Number | 5556-NOIX0SE020KB-GTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX0SE020KB-GTI |
Description | XGS20MP 48PORT COLOR 10D CRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4500H x 4500V 3.2µm x 3.2µm 251-CPGA (44.4x37.25) |
Datasheet | Datasheet |
Category | Active Pixel Array 4500H x 4500V |
Manufacturer onsemi | Frames per Second 58.0 |
Packaging Tray | Package / Case 251-CPGA |
Part Status Active | Supplier Device Package 251-CPGA (44.4x37.25) |
Type CMOS | Base Product Number |
Pixel Size 3.2µm x 3.2µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.692,36250 € | 6.769,45 € |
| Unit Price without VAT: | 1.692,36250 € |
|---|---|
| Unit Price with VAT: | 2.013,91138 € |

