CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm 168-PGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV2SE1300A-QDC

DigiKey Part Number
NOIV2SE1300A-QDCOS-ND
Manufacturer
Manufacturer Product Number
NOIV2SE1300A-QDC
Description
IC IMAGE SENSOR 1.3MP 48LLC
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm 168-PGA
Datasheet
 Datasheet
EDA/CAD Models
NOIV2SE1300A-QDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
150.0
Manufacturer
onsemi
Voltage - Supply
1.8V, 3.3V
Packaging
Tray
Package / Case
168-CPGA
Part Status
Obsolete
Supplier Device Package
168-PGA
Type
CMOS
Operating Temperature
-40°C ~ 85°C (TJ)
Pixel Size
4.8µm x 4.8µm
Base Product Number
Active Pixel Array
1280H x 1024V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.