
NOIV1SN025KA-GWC | |
|---|---|
DigiKey Part Number | 5556-NOIV1SN025KA-GWC-ND |
Manufacturer | |
Manufacturer Product Number | NOIV1SN025KA-GWC |
Description | VITA25K MONO IMAGE SENSOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 5120V 4.5µm x 4.5µm 355-PGA (43.1x36.1) |
Datasheet | Datasheet |
EDA/CAD Models | NOIV1SN025KA-GWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 5120H x 5120V | |
Frames per Second | 53.0 | |
Voltage - Supply | 1.6V ~ 2V, 3V ~ 3.6V | |
Package / Case | 355-BFPGA | |
Supplier Device Package | 355-PGA (43.1x36.1) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.283,02000 € | 2.283,02 € |
| Unit Price without VAT: | 2.283,02000 € |
|---|---|
| Unit Price with VAT: | 2.716,79380 € |








