Image for NOIV1SN016KA-GDI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV1SN016KA-GDI

DigiKey Part Number
NOIV1SN016KA-GDI-ND
Manufacturer
Manufacturer Product Number
NOIV1SN016KA-GDI
Description
IC IMAGE SENSOR 16MP 355PGA
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 3072V 4.5µm x 4.5µm 355-µPGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
80.0
Manufacturer
onsemi
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Package / Case
355-BSPGA, Window
Part Status
Obsolete
Supplier Device Package
355-µPGA
Type
CMOS
Operating Temperature
-40°C ~ 85°C (TJ)
Pixel Size
4.5µm x 4.5µm
Base Product Number
Active Pixel Array
4096H x 3072V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.