
NOIV1SE025KA-GDC | |
|---|---|
DigiKey Part Number | NOIV1SE025KA-GDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIV1SE025KA-GDC |
Description | IC IMAGE SENSOR 25MP 355PGA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 5120V 4.5µm x 4.5µm 355-µPGA |
Datasheet | Datasheet |
EDA/CAD Models | NOIV1SE025KA-GDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 5120H x 5120V | |
Frames per Second | 53.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 355-BSPGA, Window | |
Supplier Device Package | 355-µPGA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |

