
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 100.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,19000 € | 182,19 € |
| 5 | 170,41600 € | 852,08 € |
| 10 | 166,02400 € | 1.660,24 € |
| 42 | 158,04381 € | 6.637,84 € |
| Unit Price without VAT: | 182,19000 € |
|---|---|
| Unit Price with VAT: | 216,80610 € |








