Image for NOIP3SN5000A-QDI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP3SN5000A-QDI

DigiKey Part Number
NOIP3SN5000A-QDI-ND
Manufacturer
Manufacturer Product Number
NOIP3SN5000A-QDI
Description
IC IMAGE SENSOR CMOS 84LCC
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 2048V 4.8µm x 4.8µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
2592H x 2048V
Frames per Second
100.0
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types