
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 50.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,15000 € | 69,15 € |
| 5 | 68,58800 € | 342,94 € |
| Unit Price without VAT: | 69,15000 € |
|---|---|
| Unit Price with VAT: | 82,28850 € |











