CMOS with Processor Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP2SN1300A-QDI

DigiKey Part Number
NOIP2SN1300A-QDIOS-ND
Manufacturer
Manufacturer Product Number
NOIP2SN1300A-QDI
Description
IC IMAGE SENSOR 1.3MP 48LCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
1280H x 1024V
Manufacturer
onsemi
Frames per Second
43.0
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Package / Case
48-LCC
Part Status
Obsolete
Supplier Device Package
48-LCC (14.22x14.22)
Type
CMOS with Processor
Operating Temperature
-40°C ~ 85°C (TJ)
Pixel Size
4.8µm x 4.8µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.