
NOIP1SP0480A-STI1 | |
|---|---|
DigiKey Part Number | 5556-NOIP1SP0480A-STI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SP0480A-STI1 |
Description | PYTHON480 1/3.6" BW_ CRA23.59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 67-ODCSP (4.93x6.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 808H x 608V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Package / Case | 67-WFBGA, CSPBGA | |
Supplier Device Package | 67-ODCSP (4.93x6.13) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,24000 € | 28,24 € |
| 10 | 22,87600 € | 228,76 € |
| 30 | 21,30600 € | 639,18 € |
| 100 | 20,06000 € | 2.006,00 € |
| 250 | 19,35728 € | 4.839,32 € |
| Unit Price without VAT: | 28,24000 € |
|---|---|
| Unit Price with VAT: | 33,60560 € |

