CMOS with Processor Image Sensor 1920H x 1200V 4.8µm x 4.8µm 128-LBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1SN2000A-LTI

DigiKey Part Number
5556-NOIP1SN2000A-LTI-ND
Manufacturer
Manufacturer Product Number
NOIP1SN2000A-LTI
Description
IC IMAGE SENSOR CMOS 128LBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1920H x 1200V 4.8µm x 4.8µm 128-LBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
1920H x 1200V
Manufacturer
onsemi
Frames per Second
230.0
Series
Voltage - Supply
1.7V ~ 1.9V, 3.2V ~ 3.4V
Packaging
Tray
Package / Case
128-BLGA
Part Status
Active
Supplier Device Package
128-LBGA (19x19)
Type
CMOS with Processor
Operating Temperature
-40°C ~ 85°C
Pixel Size
4.8µm x 4.8µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1190,35000 €190,35 €
5178,12600 €890,63 €
10173,57100 €1.735,71 €
42165,29048 €6.942,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,35000 €
Unit Price with VAT:226,51650 €