
NOIP1SE5000A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SE5000A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE5000A-QTI |
Description | IC IMAGE SENSOR 5MP LVDS 84LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 2592H x 2048V 4.8µm x 4.8µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 100.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,69000 € | 232,69 € |
| 5 | 218,16000 € | 1.090,80 € |
| 10 | 212,74300 € | 2.127,43 € |
| 42 | 202,89548 € | 8.521,61 € |
| Unit Price without VAT: | 232,69000 € |
|---|---|
| Unit Price with VAT: | 276,90110 € |








