CMOS with Processor Image Sensor 2592H x 2048V 4.8µm x 4.8µm 84-LCC (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1SE5000A-QDI

DigiKey Part Number
NOIP1SE5000A-QDIOS-ND
Manufacturer
Manufacturer Product Number
NOIP1SE5000A-QDI
Description
IC IMAGE SENSOR 5MP 84LCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 2592H x 2048V 4.8µm x 4.8µm 84-LCC (19x19)
Datasheet
 Datasheet
EDA/CAD Models
NOIP1SE5000A-QDI Models
Product Attributes
Filter Similar Products
Category
Active Pixel Array
2592H x 2048V
Manufacturer
onsemi
Frames per Second
100.0
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Package / Case
84-LCC
Part Status
Obsolete
Supplier Device Package
84-LCC (19x19)
Type
CMOS with Processor
Operating Temperature
-40°C ~ 85°C (TJ)
Pixel Size
4.8µm x 4.8µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC