
NOIP1SE016KA-GTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SE016KA-GTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE016KA-GTI |
Description | IC IMAGE SENSOR 16K 355CPGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 4096V 4.5µm x 4.5µm 355-µPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 4096H x 4096V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Package / Case | 355-BSPGA, Window | |
Supplier Device Package | 355-µPGA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.836,66083 € | 22.039,93 € |
| Unit Price without VAT: | 1.836,66083 € |
|---|---|
| Unit Price with VAT: | 2.185,62639 € |








