
NOIP1FN2000A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1FN2000A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1FN2000A-QTI |
Description | IC IMAGE SENSOR 2.3MP 84LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1920H x 1200V 4.5µm x 4.5µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 230.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,76000 € | 178,76 € |
| 5 | 167,18000 € | 835,90 € |
| 10 | 162,86000 € | 1.628,60 € |
| 42 | 155,00976 € | 6.510,41 € |
| Unit Price without VAT: | 178,76000 € |
|---|---|
| Unit Price with VAT: | 212,72440 € |








