CMOS with Processor Image Sensor 1920H x 1200V 4.5µm x 4.5µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1FN2000A-LTI

DigiKey Part Number
NOIP1FN2000A-LTI-ND
Manufacturer
Manufacturer Product Number
NOIP1FN2000A-LTI
Description
IC IMAGE SENSOR CMOS 128LBGA
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1920H x 1200V 4.5µm x 4.5µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pixel Size
4.5µm x 4.5µm
Manufacturer
onsemi
Active Pixel Array
1920H x 1200V
Series
Frames per Second
230.0
Packaging
Tray
Voltage - Supply
1.8V ~ 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TJ)
Type
CMOS with Processor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.