
NOIL2SC1300A-GDC | |
|---|---|
DigiKey Part Number | NOIL2SC1300A-GDCOS-ND |
Manufacturer | |
Manufacturer Product Number | NOIL2SC1300A-GDC |
Description | IC IMAGE SENSOR LUPA1300 168PGA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 1024V 14µm x 5.2µm 168-PGA |
Datasheet | Datasheet |
EDA/CAD Models | NOIL2SC1300A-GDC Models |
Category | Frames per Second 30.0 |
Manufacturer onsemi | Voltage - Supply 2.5V, 3.3V |
Packaging Tray | Package / Case 168-CPGA |
Part Status Obsolete | Supplier Device Package 168-PGA |
Type CMOS | Operating Temperature -50°C ~ 85°C (TJ) |
Pixel Size 14µm x 5.2µm | Base Product Number |
Active Pixel Array 1280H x 1024V |






