
NOIL1SN3000A-GDC | |
|---|---|
DigiKey Part Number | NOIL1SN3000A-GDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIL1SN3000A-GDC |
Description | IC IMAGE SENSOR LUPA3000 369PGA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1696H x 1710V 8µm x 8µm 369-µPGA (31x27) |
Datasheet | Datasheet |
EDA/CAD Models | NOIL1SN3000A-GDC Models |
Category | Frames per Second 485.0 |
Manufacturer onsemi | Voltage - Supply 2.5V, 3.3V |
Packaging Tray | Package / Case 369-BFCPGA |
Part Status Obsolete | Supplier Device Package 369-µPGA (31x27) |
Type CMOS | Operating Temperature 0°C ~ 60°C |
Pixel Size 8µm x 8µm | Base Product Number |
Active Pixel Array 1696H x 1710V |








