
NOIL1SE3000A-GDC | |
|---|---|
DigiKey Part Number | NOIL1SE3000A-GDC-ND |
Manufacturer | |
Manufacturer Product Number | NOIL1SE3000A-GDC |
Description | IC IMAGE SENSOR 3MP 369-PGA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1696H x 1710V 8µm x 8µm 369-µPGA (31x27) |
Datasheet | Datasheet |
EDA/CAD Models | NOIL1SE3000A-GDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 8µm x 8µm | |
Active Pixel Array | 1696H x 1710V | |
Frames per Second | 485.0 | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 369-BFCPGA | |
Supplier Device Package | 369-µPGA (31x27) | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Base Product Number |







